10167521-3LF

Amphenol FCI
523-10167521-3LF
10167521-3LF

Mfr.:

Description:
Power to the Board PICPWR OCP 12V Receptacle Terminal (Signal),15u" Au Plated, AWG(#28-#32)).

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.530

Stock:
9.530 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,118 € 1,18 €
0,106 € 2,65 €
0,101 € 10,10 €
0,09 € 22,50 €
0,086 € 86,00 €
0,08 € 200,00 €
0,077 € 385,00 €
0,072 € 720,00 €
Full Reel (Order in multiples of 40000)
0,072 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
12 A
12 VDC
1 Position
Cable Mount / Free Hanging
Crimp
3 mm
MinitekPwr Hybrid 3.0 HCC Receptacle
Reel
Cut Tape
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product: Terminals
Factory Pack Quantity: 40000
Subcategory: Power Connectors
Wire Gauge Max: 28 AWG
Wire Gauge Min: 32 AWG
Wire Gauge Range: 28 AWG - 32 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Pwr PICPWR OCP® Connector Systems

Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems are fully isolated terminals with positive locking on the housing and low Thumb® latch operation. The PICPWR 2x6+12SB or 2x3+6SB auxiliary power connectors and cable assemblies support the 864W (2x6)/ 486W (2x3) power distribution within the HPM and to/from peripheral subsystems and vice-versa. These devices feature 1000MΩ minimum insulation resistance, 2200VAC dielectric withstand voltage, 30°C maximum temperature rise, and LCP, black (UL 94V-0) housing. The Minitek® Pwr PICPWR OCP® connector systems comply with RoHS and are lead-free. Typical applications include AI and cloud, gaming consoles, graphic interfaces, networking, computing systems, telecommunications, medical, industrial, and server and storage.