10167521-2LF

Amphenol FCI
523-10167521-2LF
10167521-2LF

Mfr.:

Description:
Power to the Board PICPWR OCP 12V Receptacle Terminal (Signal), Tin Plated, AWG(#28-#32)).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
12 A
12 VDC
1 Position
Cable Mount / Free Hanging
Crimp
3 mm
+ 105 C
Terminals
MinitekPwr Hybrid 3.0 HCC Receptacle
Reel
Cut Tape
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Tin
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Factory Pack Quantity: 40000
Subcategory: Power Connectors
Wire Gauge Max: 28 AWG
Wire Gauge Min: 32 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Pwr PICPWR OCP® Connector Systems

Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems are fully isolated terminals with positive locking on the housing and low Thumb® latch operation. The PICPWR 2x6+12SB or 2x3+6SB auxiliary power connectors and cable assemblies support the 864W (2x6)/ 486W (2x3) power distribution within the HPM and to/from peripheral subsystems and vice-versa. These devices feature 1000MΩ minimum insulation resistance, 2200VAC dielectric withstand voltage, 30°C maximum temperature rise, and LCP, black (UL 94V-0) housing. The Minitek® Pwr PICPWR OCP® connector systems comply with RoHS and are lead-free. Typical applications include AI and cloud, gaming consoles, graphic interfaces, networking, computing systems, telecommunications, medical, industrial, and server and storage.

In Stock: 39.458

Stock:
39.458 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,035 € 0,35 €
0,032 € 0,80 €
0,03 € 3,00 €
0,028 € 7,00 €
0,025 € 25,00 €
0,023 € 57,50 €
0,022 € 110,00 €
Full Reel (Order in multiples of 40000)
0,022 € 880,00 €