100057-0163

Molex / Temp-Flex
538-F2807S-20-050-1
100057-0163

Mfr.:

Description:
Flat Cables 20C 28AWG FEP RED PRICED PER FT

In Stock: 2.196

Stock:
2.196 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
7,45 € 14,90 €
7,02 € 35,10 €
6,84 € 68,40 €
6,41 € 160,25 €
6,10 € 305,00 €
5,80 € 580,00 €
3,78 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
20 Conductor
28 AWG
1.27 mm (0.05 in)
304.8 mm (12 in)
Fluorinated Ethylene Propylene (FEP)
7 x 36
100057
Spool
Brand: Molex / Temp-Flex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 2500
Subcategory: Cable
Part # Aliases: F2807S-20-050-1 01000570163
Unit Weight: 19,794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.