1.12.000.001/0000

RAFI
611-1.12000.0010000
1.12.000.001/0000

Mfr.:

Description:
Pushbutton Switches - Board Mount Short Travel Main SW 1 NO/1 NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Pushbutton Switches - Board Mount
RoHS:  
KN 19
Illuminated
SPDT
ON - OFF
LED
Square
6 A
250 VAC
IP40
Solder Terminal
Silver
Brand: RAFI
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 12
Subcategory: Switches
Part # Aliases: 1.12000.001/0000 1.12000.0010000
Unit Weight: 13,761 g
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
8538909999
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAFI KN19 Short-Travel Main Switches

C&K Switches RAFI KN19 Short-Travel Main Switches make it possible to implement a power switch directly in a low-profile data entry system. This eliminates the need for extra switches on the device and additional openings in the overlay. Users can also achieve optimum safety and a consistent design. The contact opening widths comply with VDE standards. C&K Switches RAFI KN19 Short-Travel Main Switches can also be employed underneath RK 90 keycaps.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,62 € 25,62 €
20,18 € 242,16 €
19,26 € 462,24 €
17,25 € 1.035,00 €
16,32 € 4.112,64 €