1-2016655-0

TE Connectivity / Alcoswitch
571-1-2016655-0
1-2016655-0

Mfr.:

Description:
RF Cable Assemblies SMA M DOUBLE,18G 1.0M WITHOUT ARMOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
18 GHz
Coaxial
Blue
Brand: TE Connectivity / Alcoswitch
Compliance: IEC60169-15
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 200,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Frequency RF Connectors & Cable Assemblies

TE Connectivity’s (TE) High-Frequency RF Connectors and Testing Cable Assemblies support up to 67GHz while providing reliable, high performance for demanding applications. The RF series offers extremely low insertion loss and Voltage Standing Wave Ratio (VSWR). The connectors feature a 1.85mm, 2.4mm, or OS-2.9 (2.92mm) RF interface with 40GHz, 50GHz, or 67GHz operating frequencies. These components offer brass or stainless steel body material, passivated or plated body finish, and board-mount, fixing screw, or panel-mount styles. TE High-Frequency RF Connectors and Testing Cable Assemblies are designed with SMA straight- or standard-size plugs in fluorinated ethylene propylene (FEP) or polyurethane (PUR) jacket material. Available wire sizes include 24AWG, 21AWG, and 19AWG.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,43 € 173,43 €
160,30 € 1.603,00 €
250 Quote