0862-1J1T-46A-F

Bel Magnetic Solutions
530-0862-1J1T-46A-F
0862-1J1T-46A-F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MAGJACK USB2.0 2A 1GBT with LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,90 € 49,00 €
4,74 € 118,50 €
4,43 € 221,50 €
4,25 € 425,00 €
3,89 € 972,50 €
3,78 € 1.587,60 €
3,67 € 3.082,80 €
3,59 € 9.046,80 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
RJ45 over 2 USB Type A
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Brown
Orange, Green / Yellow
Tab Up
USB 2.0
Tray
Application: 10/100/1000 Base-T
Brand: Bel Magnetic Solutions
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 4 Contact
Number of Ports: 3 Port
Number of Positions: 16 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 420
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MagJack
Unit Weight: 23,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

MagJack® USB Combo 2.0 Connectors

Bel Magnetic Solutions MagJack® USB Combo 2.0 Connectors combine the RJ45 ICM with a USB-A 2.0 compliant port, saving valuable board edge real-estate. These USB-Combo products feature a design that allows for greater flexibility by stacking or grouping I/O connectors together. Bel Magnetic Solutions MagJack USB Combo 2.0 products support a wide range of 10/100Base-T and 1GBase-T Ethernet™ applications and have extended temperature ranges of -40°C to +85°C.