0859DP18A1920001E

Johanson Technology
609-0859DP18A1920001
0859DP18A1920001E

Mfr.:

Description:
Signal Conditioning 850/1850MHZ DIPLEXER CELLULAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
859 MHz, 1.92 GHz
824 MHz to 894 MHz, 1.85 GHz to 1.99 GHz
70 MHz, 140 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 40 C
+ 85 C
DP
Reel
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Filters
Part # Aliases: 0859DP18A1920E
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
8534000085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTCC Diplexers

Johanson Technology LTCC Diplexers offer passive RF signal split-and-filter solutions for cellular, ISM, Wi-Fi®, and WLAN applications in standard EIA SMD packages. These diplexers also feature multiple filtering schemes for the signal filtering portion to meet the user's emission, sensitivity, and isolation needs. Johanson Technology LTCC Diplexers have an operating temperature range of -40°C to +85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,54 € 1.620,00 €
0,512 € 4.608,00 €