08053C105K4T2A

KYOCERA AVX
581-08053C105K4
08053C105K4T2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71E105KU NEW GLOBAL PN 25V 1uF X7 A 581-KAM21KR71E105KU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
25 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2.01 mm (0.079 in)
1.25 mm (0.049 in)
1.4 mm (0.055 in)
Automotive MLCCs
AEC-Q200
Automotive MLCC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FLEXITERM
Type: Automotive
Part # Aliases: KAM21KR71E105KU
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLEXITERM® Multilayer Ceramic Capacitors

KYOCERA AVX FLEXITERM® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Automotive FLEXITERM® & FLEXISAFE® MLCCs

KYOCERA AVX FLEXITERM® and FLEXISAFE® MLCCs feature enhanced mechanical strength and are ideal for automotive and medical applications, depending on the model. These MLCCs satisfy the requirement for enhanced mechanical strength by ensuring electrical integrity is maintained while external forces are being applied to the component. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks. 

Automotive Ceramic Capacitors

KYOCERA AVX Automotive Ceramic Capacitors feature a wide range of multilayer ceramic capacitor technologies that meet or exceed AEC-Q200 requirements. These KYOCERA AVX capacitors include surface-mount and leaded MLCCs as well as surface-mount feedthru filters.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive MLCCs

KYOCERA AVX Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and offer a wide voltage rating range up to 200VDC and capacitance of up to 1µf. The series operates in a -55°C to +125°C temperature range. KYOCERA AVX Automotive MLCCs include X7R, X8R, and C0G (NP0) dielectric capacitors.  

In Stock: 6.738

Stock:
6.738
Can Dispatch Immediately
On Order:
12.000
Expected 11/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,301 € 0,30 €
0,175 € 1,75 €
0,127 € 6,35 €
0,113 € 11,30 €
0,088 € 44,00 €
Full Reel (Order in multiples of 2000)
0,074 € 148,00 €
0,066 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,49 €
Min:
1