05200101Z

Littelfuse
576-05200101Z
05200101Z

Mfr.:

Description:
Fuse Holder 5x20mm PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
520
Fuse Blocks
5 mm x 20 mm
Low Profile
PCB Mount
1 Pole
10 A
600 V
PC Pin
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 6,192 g
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
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.

In Stock: 26.660

Stock:
26.660
Can Dispatch Immediately
On Order:
15.000
Expected 12/3/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €