05200007ZXGR

Littelfuse
576-05200007ZXGR
05200007ZXGR

Mfr.:

Description:
Fuse Holder Fuse Block 5x20mm 20A 600 VDC/VAC, Q.C. NEMA .110", Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
520
Fuse Blocks
PCB Mount
20 A
600 VAC/600 VDC
Bulk
Brand: Littelfuse
Color: Green
Product Type: Fuse Holders
Factory Pack Quantity: 500
Subcategory: Fuses
Tradename: OMNI-BLOK
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
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
3,02 € 15,10 €
2,92 € 29,20 €
2,29 € 114,50 €
1,94 € 194,00 €
1,81 € 452,50 €
1,61 € 805,00 €
1,54 € 1.540,00 €
1,48 € 3.700,00 €