9 V Unidirectional ESD Protection Diodes / TVS Diodes

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1-CH 0201 9V Uni-Di .20pF 20kV SESD 113.841In Stock
Min.: 1
Mult.: 1
: 75.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2.5 A 200 fF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6-CH MINI 9V Uni-Di .20pF 20kV SESD 38.996In Stock
Min.: 1
Mult.: 1
: 65.000

Unidirectional 6 Channel 7 V SMD/SMT 9.2 V 9 V 1103 (2808 metric) 2 A 200 fF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2.571In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-123FL-2 13 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 9V 5.500In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V PMDE-2 13 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 9V 5.797In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V PMDE-2 13 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-323, 7 V 7.065In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 7 V SMD/SMT 20 V 9 V SOD-323-2 25 A 350 W 165 pF 30 kV 30 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1-CH 0402 9V Uni-Di .20pF 20kV SESD 168.523In Stock
Min.: 1
Mult.: 1
: 50.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0402 (1005 metric) 2.5 A 200 fF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .25pF 20kV 24.975In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 250 fF 20 kV 20 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH 26.200In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 7 V SMD/SMT 9.2 V 9 V 1004 (2510 metric) 2 A 200 fF 20 kV 20 kV - 40 C + 125 C SP-ULC Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Ch Display/HDMI Po rt ESD Protection 13.914In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-70-6 (SOT-363-6) 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 8Ch ESD Solution for HDMI/DisplayPort 1.899In Stock
3.000Expected 4/30/2026
Min.: 1
Mult.: 1
Max.: 110
: 3.000

Unidirectional 8 Channel 5.5 V SMD/SMT 20 V 9 V WSON-15 2.5 A 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD8S009 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD 43.093In Stock
Min.: 1
Mult.: 1
: 50.000

Unidirectional 2 Channel 7 V SMD/SMT 9.2 V 9 V 0402 (1005 metric) 2 A 200 fF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4-CH STD 9V Uni-Di .20pF 20kV SESD 25.551In Stock
Min.: 1
Mult.: 1
: 25.000

Unidirectional 4 Channel 7 V SMD/SMT 9.2 V 9 V 1004 (2510 metric) 2 A 200 fF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Diode Array 5V 0.5pF 8Channel 8.565In Stock
3.000Expected 5/1/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel SMD/SMT 9 V DFN-3810-9 12 A 15 kV 15 kV - 55 C + 85 C WE-TVS Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FA2/SOT1176/XSON10 33.388In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel SMD/SMT 5 V 9 V DFN-2510-10 5 A 200 fF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 2Ch ESD Solution 5.263In Stock
66.000On Order
Min.: 1
Mult.: 1
Max.: 630
: 3.000

Unidirectional 2 Channel 5.5 V SMD/SMT 8 V 9 V SOT-3 45 W 70 fF 8 kV 9 kV - 40 C + 85 C TPD2EUSB30 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for Hi S peed Diff Interface 9.062In Stock
18.000Expected 7/27/2026
Min.: 1
Mult.: 1
Max.: 1.400
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-59-6 (SOT-23-6) 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Ch Display/HDMI Po rt ESD Protection A ALT 595-TPD4S009DBVR 434In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-59-6 (SOT-23-6) 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Ch Display/HDMI Po rt ESD Protection A ALT 595-TPD4S009DCKR 2.547In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V SC-70-6 (SOT-363-6) 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for High Spd Diff Interface 2.596In Stock
Min.: 1
Mult.: 1
Max.: 180
: 2.500

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V MSOP-10 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution for Hi-Sp Diff Interfac 638In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 320
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V USON-10 25 W 800 fF 8 kV 9 kV - 40 C + 85 C TPD4S010 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 9V Vrwm 1000mW PD SOD-123FL; PMDU 5.196In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-123FL-2 13 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series, Uni-directional, Ultra Small TVS for Mobile Device 11.617In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 9 V SMD/SMT 17 V 9 V SOD-962-2 7.5 A 128 W 55 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1-Ch Low Cap TVS Array 1.0pF 5A 300mW 7.474In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5.5 V SMD/SMT 9 V SC-59-3 (SOT-23-3) 5 A 1.5 pF 8 kV 15 kV - 65 C + 150 C DRTR5V Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-AD/SOT457/SC-74 5.000In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.3 V 9 V TSOP-6 3.5 A 20 pF 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel