Bel Power Solutions MBC800 Open-Frame Medical Power Supplies

Bel Power Solutions MBC800 Open-Frame Medical Power Supplies offer wide universal 85VAC to 264VAC input range and 800W of output power. These power supplies are designed and approved to the latest EN/IEC 60601-1 medical standards and provide 2 x MOPP isolation for Class I and II applications. Bel Power Solutions MBC800 medical power supplies feature convection or forced air cooling, dual fusing, current sharing, peak power capability, and 5V standby provision. Bel Power Solutions MBC800 Open-Frame Medical Power Supplies are ideal for diagnostics, dialysis, monitoring, surgical devices, imaging, home health care, imaging, and therapy devices.

Features

  • 127mm x 216mm x 41mm form factor
  • Convection or forced air cooling
  • Approved to EN60601 3rd edition and IEC60601 4th edition
  • Dual fusing
  • Current sharing
  • Open frame
  • Peak power capability
  • 5V standby provision

Applications

  • Diagnostic
  • Drug pump
  • Dialysis
  • Hospital beds
  • Home health care
  • Monitoring
  • Imaging
  • Therapy devices

Specifications

  • 85VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency
  • Input current:
    • Maximum 8A @ 120VAC
    • Maximum 3.46A @ 240VAC
  • 25A maximum inrush current
  • Power factor:
    • 0.98 @ 120VAC
    • 0.95 @ 240VAC
  • 800W output power
  • Efficiency:
    • 88% typical @ 120VAC
    • 93% @ 240VAC
  • 8ms hold-up time
  • <100ms rise time
  • -40°C to +70°C operating temperature range
Published: 2019-05-17 | Updated: 2025-12-16