KYOCERA AVX 9286-300 Thru Wire Connectors

KYOCERA AVX 9286-300 Thru Wire Poke-Home Wire-to-Wire Connectors are designed to address heavy industrial wire gauge ranges of 18AWG to 12AWG. These connectors employ a single, phosphor-bronze contact technology with a center wire stop. The 9286-300 connectors feature a one-piece contact with high-force contact beams, integral wire stop, and poke-home wire insertion with twist-and-pull wire extraction. KYOCERA AVX 9286-300 connectors have a 600V voltage rating and operate from -40ºC to +105ºC temperature range. Typical applications include smart grids, motors, drives, pumps, solenoids, and commercial building controls.

Features

  • Simple strip and poke-home wire insertion with twist-and-pull wire extraction
  • One-piece contact with high-force contact beams provide mechanical stability and wire retention
  • Integral wires stop prevents over-insertion
  • Initial -316 product will accept both 16AWG and 18AWG solid and stranded wires

Specifications

  • 16AWG/18AWG 10A current rating
  • 600V voltage rating
  • -40ºC to +105ºC operating temperature range
  • Phosphor bronze contact material
  • Pure tin over nickel plating
  • 5 cycles of durability

Applications

  • Industrial Machine Control
    • Motors
    • Solenoids
    • Drives
    • Pumps
    • Coils
  • Commercial Building
    • Controls
    • Fire
    • Security
  • Smart Grid
    • Meters
    • Breakers
    • Panels
  • SSL
    • Fixtures
    • Wiring
Published: 2018-11-28 | Updated: 2024-04-05