Arduino Portenta Environmental Monitoring Bundle

Arduino Portenta Environmental Monitoring Bundle includes the Portenta C33 System-on-Module and the Nicla Sense Env. The Arduino Portenta C33 is a cost-effective and versatile MCU module based on the R7FA6M5BH2CBG microcontroller, which uses a high-performance Arm® Cortex®-M33 core. The Nicla Sense Env board combines three state-of-the-art sensors from Renesas with the simplicity of integration and scalability of the Arduino ecosystem.

Features

  • Arduino Portenta C33 System-on-Module
    • Ideal for cost-effective IoT applications with Wi-Fi/BLE connectivity
    • Supports MicroPython and other high-level programming languages
    • Offers industrial-grade security at the hardware level and secure OTA firmware updates
    • Leverages ready-to-use software libraries and Arduino sketches
    • Ideal for monitoring and displaying real-time data on Arduino IoT Cloud widget-based dashboards
    • Compatible with Arduino Portenta and MKR families
    • Castellated pins for automatic assembly lines
  • Nicla Sense Env
    • Measure environmental parameters in outdoor and indoor environments
    • Expands existing projects with sensing capabilities
    • Robust hardware, including industrial-grade Renesas sensors with AI onboard
    • Integrate it in any solution thanks to its tiny size (22.86mm x 22.86mm), packed with features
    • Implement 24/7 always-on sensor data processing with ultra-low power consumption
    • Works only with Arduino MKR and Portenta products

Applications

  • Nicla Sense Env
    • Industrial automation
    • Heat pump machines
    • Industrial processes toxic substances detection
    • Prototyping
    • Ready-to-use environmental monitoring prototyping solution
    • Building automation
    • Climate control systems
    • Automated air purifier
    • Fumes and fire detection
  • Portenta C33
    • Industrial automation
    • Industrial IoT gateway
    • Machine monitoring to track OEE/OPE
    • Inline quality assurance
    • Prototyping
    • Building automation
    • Energy consumption monitoring
    • Appliances control system

Videos

Portenta C33 pinout (MKR-styled connectors)

Arduino Portenta Environmental Monitoring Bundle

Nicla Sense Env connectors pinout

Arduino Portenta Environmental Monitoring Bundle
Published: 2024-09-06 | Updated: 2025-06-24