Amphenol Socapex OctoMax 1G26 Contacts
Amphenol Socapex OctoMax 1G26 Contacts feature eight strategically spaced inner contacts that form four 100Ω matched impedance differential pairs, making them equivalent to two Quadrax. These connectors can be installed in existing size 8 Quadrax cavities and support 26AWG for crimp termination. The series offers a copper alloy body construction, a thermoplastic insulator, a rated current of 1A per contact, and a minimum of 500 mating cycles. Amphenol Socapex OctoMax 1G26 Contacts are ideal for ground vehicles, Ethernet, and commercial aerospace applications.Features
- Eight strategically spaced inner contacts that form four 100Ω matched impedance differential pairs
- Can be installed in existing size 8 Quadrax cavities
- Supports 26AWG for crimp termination
- Available in PC tail version
- Copper alloy inner contact and body
- Thermoplastic insulator
- Gold over nickel contact plating
Applications
- C4ISR
- Ground vehicles
- Commercial aerospace
- Space
- Ethernet
- Avionics Full Duplex Switched Ethernet (AFDX)
Specifications
- 1A rated current/contact
- 100Ω impedance
- 500 minimum mating cycles
- MIL-DTL-38999 Series III shock rating
- MIL-DTL-38999 Series III vibration rating
- -65°C to +175°C temperature range
Published: 2020-01-22
| Updated: 2024-06-03