Analog Devices / Maxim Integrated MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDOs

Analog Devices MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDO enables a dynamic change to its output voltage between two separate levels. ADI MAX38913/MAX38914 has the pass-through mode, which, when active, completely bypasses the linear regulator.

The MAX38913 has 33 programmable output-voltage settings for both voltage selections. The MAX38914 has pre-programmed output voltage levels of 2.3V and 2V. The MAX38913/MAX38914 is packaged in a space-saving 12-bump WLP or a full-featured 3mm x 3mm, 14-pin TDFN package. Optional power-OK and power-on-reset pins are available in the 14-pin TDFN version.

Features

  • Delivers flexible output range
    • 1.8V to 5.5V Input voltage range
    • 0.6V to 5.0V Output voltage range
    • 1A Maximum output current
    • 28mV dropout at 1A load current and 5.0V supply
    • 33mV dropout at 1A load current and 3.6V supply
  • Excellent DC and AC performance
    • 1% Regulation over line, load, and temperature
    • 4µVRMS of output noise, 10Hz to 100kHz
    • 75dB PSRR at 10kHz
  • Packages
    • 12-Bump, 0.4mm-pitch WLP
    • 14-Pin, 3mm x 3mm TDFN
  • High-level system integration
    • Integrated pass-through function
    • Fast active discharge of 6Ω at OUT
    • Dynamic two-level voltage scaling with 33 levels for each option for flexible configuration (MAX38913)
    • 2V, 2.3V pre-programmed voltage levels (MAX38914)
    • Stable with 4µF (minimum capacitance)
    • Overcurrent and overtemperature protection
    • Power-OK/power-on-reset output
  • Operation temperature range from -40°C to +125°C

Applications

  • Image sensors
  • Portable sensor applications
  • SD memory cards

Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX38913/MAX38914 4µVRMS Ultra-Low-Noise 1A LDOs
Published: 2021-05-14 | Updated: 2024-04-15