Analog Devices Inc. LTM8045 Inverting/SEPIC Converter DC/DC Converters
Analog Devices Inc. LTM8045 Inverting or SEPIC μModule DC/DC Converters with up to 700mA output current include power devices, inductors, control circuitry, and passive components. The Analog Devices LTM8045 module converts from inverting or SEPIC configuration by grounding the appropriate output rail. The regulated output voltage can be above, below, or equal to the input voltage in the SEPIC configuration. Small resistors to set the output voltage and switching frequency and input/output capacitors are all that is needed to complete the design. To control the soft-start and undervoltage lockout, other components may be used. The LTM8045 package is suitable for automated assembly by standard surface mount equipment in a compact (6.25mm × 11.25mm) overmolded ball grid array (BGA).Features
- SEPIC or inverting topology
- 2.8V to 18V wide input voltage range
- Up to 700mA output current at VIN = 12V, VOUT = 2.5V or –2.5V
- Up to 375mA output current at VIN = 12V, VOUT = 15V or –15V
- 2.5V to 15V or –2.5V to –15V output voltage
- 200kHz to 2MHz selectable switching frequency
- Programmable soft-start
- User-configurable undervoltage lockout
- 6.25mm × 11.25mm × 4.92mm BGA package
Applications
- Battery-powered regulator
- Local negative voltage regulator
- Low noise amplifier power
Typical Application
Published: 2017-05-17
| Updated: 2025-02-03