Analog Devices Inc. EVAL-ADG1206LEBZ/EVAL-ADG1207LEBZ Eval Boards
Analog Devices Inc. EVAL-ADG1206LEBZ/EVAL-ADG1207LEBZ Evaluation Boards are designed to evaluate the capabilities of ADG1206L/ADG1207L, low capacitance multiplexer switch ICs. The ADG1206L switches one of sixteen inputs to a common output, as determined by 4-bit binary address lines A0, A1, A2, and A3. The ADG1207L switches one of eight differential inputs to a common differential output, according to the 3-bit binary address lines A0, A1, and A2.The evaluation boards feature single inline headers that provide flexibility for the Field Programmable Gate Array (FPGA) or microcontroller 1.2V or 1.8V logic input signals. The ADI evaluation boards also offer SMD pin resistors or capacitor sockets to add passive components and Enable Pin (EN) to enable or disable the device. The boards are 1.2V and 1.8V JEDEC standard compliant.
Features
- Single inline headers provide flexibility for the Field Programmable Gate Array (FPGA) or microcontroller 1.2V or 1.8V logic input signals
- SMD pin resistors or capacitor sockets available for the addition of passive components
- SMB connector sockets provide flexibility for the input and output signals
Required Equipment
- DC voltage source (VDD/VSS)
- ±15V for dual supply
- Optional digital logic supply (VL)
- 1.1V to 1.3V for 1.2V logic
- 1.65V to 1.95V for 1.8V logic
- Analog signal source
- Method to measure voltage, such as a digital multimeter (DMM)
EVAL-ADG1206LEBZ Overview
EVAL-ADG1207LEBZ Overview
Published: 2023-02-14
| Updated: 2023-04-03