B82747S4423N020

TDK
871-B82747S4423N020
B82747S4423N020

Mfr.:

Description:
Power Inductors - Leaded POWERLINE CHOKE 3X1.5mH 42A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Ring Core Choke
Radial
72 mm x 51 mm
Unshielded
1.5 mH
30 %
42 A
2.6 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
51 mm
72 mm
Ferrite
B82747S
Tray
Application: Power Line Choke
Brand: TDK
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 16
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: B82747S4423N20
Unit Weight: 480 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
64
Expected 4/9/2027
64
Expected 7/30/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,69 € 33,69 €
26,43 € 264,30 €
25,17 € 629,25 €
23,08 € 1.107,84 €