B82726S3223A340

EPCOS / TDK
871-B82726S3223A340
B82726S3223A340

Mfr.:

Description:
Common Mode Chokes / Filters 1.7 MH 10 KHZ 25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 4/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 14,43 €
11,88 € 118,80 €
10,87 € 304,36 €
10,25 € 574,00 €
10,19 € 1.141,28 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82726S
Horizontal Mount
Through Hole
2 Channel
1.7 mH
- 30 %, + 50 %
25 A
2.75 mOhms
- 40 C
+ 125 C
55 mm
55 mm
34 mm
Tray
Common Mode Chokes
Power Line
Brand: EPCOS / TDK
Core Material: Ferrite
Diameter: 55 mm
Lead Diameter: 2.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 28
Subcategory: Inductors, Chokes & Coils
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

High-Current Common Mode Chokes

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

High Current Ring Core Chokes

Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. EPCOS common-mode chokes with a closed core topology are especially suitable for this purpose.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.