B72499A9999K199

TDK
871-B72499A9999K199
B72499A9999K199

Mfr.:

Description:
Circuit Protection Kits Chip Varistors / Ceramic Transient Voltage Suppressors, Sample Kit, E series

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
B72499
MLV Kits
Transient Voltage Suppressor Kit
Brand: TDK
For Use With: Automotive Applications
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
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
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,64 € 39,64 €
36,38 € 181,90 €
33,93 € 339,30 €
31,04 € 1.552,00 €
29,93 € 2.993,00 €
28,72 € 7.180,00 €
500 Quote