BT-301-200M

Wakefield Thermal
567-BT-301-200M
BT-301-200M

Mfr.:

Description:
Thermal Interface Products BondaTherm Series Fast Curing Thermally Conductive Adhesive, 200ml

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Thermally Conductive Adhesives
Thermal Bonding Adhesive
Epoxy
1.04 W/m-K
White
- 40 C
+ 120 C
UL 94 HB
BT
Brand: Wakefield Thermal
Designed for: General Use
Product Type: Thermal Interface Products
Factory Pack Quantity: 24
Subcategory: Thermal Management
Tradename: BondaTherm
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
3907300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT BondaTherm™ Thermal Interface Materials

Wakefield Thermal BT BondaTherm™ Thermal Interface Materials include equalizer kits, dispense guns, static mixers, and fast-curing thermally conductive adhesive. These products eliminate improper ratios and mixing errors as well as messy hand mixing and transferring, protecting the user from contact with the resin. Additionally, the resin is protected from moisture contamination when stored in the original containers. Wakefield Thermal BT BondaTherm™ Thermal Interface Materials are designed to reduce material waste.

Availability

Stock: