BT-02-200M

Wakefield Thermal
567-BT-02-200M
BT-02-200M

Mfr.:

Description:
Other Tools BondaTherm Equalizer Static Mixer (200ml)

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Epoxy Dispense Gun
Brand: Wakefield Thermal
Product Type: Hand Tools
Series: BT
Factory Pack Quantity: 100
Subcategory: Tools
Tradename: BondaTherm
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
3907300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT BondaTherm™ Thermal Interface Materials

Wakefield Thermal BT BondaTherm™ Thermal Interface Materials include equalizer kits, dispense guns, static mixers, and fast-curing thermally conductive adhesive. These products eliminate improper ratios and mixing errors as well as messy hand mixing and transferring, protecting the user from contact with the resin. Additionally, the resin is protected from moisture contamination when stored in the original containers. Wakefield Thermal BT BondaTherm™ Thermal Interface Materials are designed to reduce material waste.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1.379,00 €