901-10565

Amphenol RF
523-901-10565
901-10565

Mfr.:

Description:
RF Adapters - In Series SMA Strt Jck to Plg Adpt Qck Conn 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,20 € 45,20 €
39,81 € 398,10 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
SMA
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
18 GHz
Gold
Brass
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycles
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SMA
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

SMA Quick-Connect Coaxial Adapters

Amphenol RF SMA Quick-Connect Coaxial Adapters are precision machined 50Ω adapters offering excellent electrical performance through 18GHz. These adapters reduce the time necessary for mating and unmating by eliminating the need to fully thread on the interface. Amphenol RF SMA Quick-Connect Coaxial Adapters convert any standard SMA plug test cable into a Quick-Connect cable without compromising the electrical integrity of the assembly. This series is compatible with all previously released threaded SMA jack and plug connectors.