C18696_SOLDER-CLIP-2

Ledil
C18696_SOLDER-CLIP-2
C18696_SOLDER-CLIP-2

Mfr.:

Description:
LED Lenses & Assemblies Reel with 2nd Gen Solder Clips LEILA SC2 Lenses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Solder Clip
LEILA-Y-SC2
LEILA-Y-SC
Reel
Cut Tape
Brand: Ledil
Height: 7.8 mm
Length: 7 mm
Product Type: LED Lenses
Factory Pack Quantity: 650
Subcategory: LED Lighting
Width: 3.3 mm
Unit Weight: 140 mg
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
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.

In Stock: 394

Stock:
394
Can Dispatch Immediately
On Order:
9.100
Expected 11/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,366 € 3,66 €
0,266 € 26,60 €
Full Reel (Order in multiples of 650)
0,213 € 138,45 €
0,192 € 249,60 €
0,187 € 850,85 €
0,163 € 1.589,25 €
0,157 € 3.877,90 €