AEK-MCU-C1MLIT1

STMicroelectronics
511-AEK-MCU-C1MLIT1
AEK-MCU-C1MLIT1

Mfr.:

Description:
Development Boards & Kits - Other Processors MCU discovery board for SPC5 Chorus 1M automotive microcontroller

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Discovery Kits
z2
SPC582B60E1
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-MCU-C1MLIT1 MCU Discovery Board

STMicroelectronics AEK-MCU-C1MLIT1 MCU Discovery Board is used to test the functionality of the SPC582B60E1 Power Architecture® Microcontrollers. It offers full access to CPUs, I/O signals, and peripherals. The SPC58 2B Line MCUs from STMicroelectronics are designed to address automotive vehicle body, gateway, and industrial-oriented applications. Free ready-to-run application firmware examples are available in SPC5-STUDIO software with AutoDevKit™ plug-in (STSW-AUTODEVKIT) to support quick evaluation, and development.

Acoustic Vehicle Alerting System with AutoDevKit™

STMicroelectronics Acoustic Vehicle Alerting System with AutoDevKit™ is a solution designed to emit vehicle warning sounds and alert pedestrians to the presence of quiet electric and hybrid vehicles. Quiet vehicles entail risks not to be acoustically detected by pedestrians and cyclists in the lower speed range. The noise emitted by electric and hybrid vehicles can easily be masked by the urban background noise. Therefore, guidelines have been developed in terms of an exterior noise required for detecting Quiet Road Transport Vehicles (QRTV). This solution is designed to address these guidelines.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €