NCA-1101443-0202A_A

Laird
944-NCA11014430202AA
NCA-1101443-0202A_A

Mfr.:

Description:
Thermoelectric Peltier Modules HV14 OPTOCOOLER 1.7W 1.52X1.79MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Thermoelectric Peltier Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermoelectric Peltier Modules
1.4 W
+ 41 C
2 V
1.56 mm
1.79 mm
1.79 mm
Brand: Laird
Current Rating - Max: 1 A
Packaging: Tray
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8419500090
USHTS:
8419505000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nextreme HV Series Thermoelectric Coolers

Nextreme HV Series Thermoelectric Coolers are part of a new line of thin-film, high voltage and high heat pumping thermoelectric coolers (TECs) that are designed for the cooling and temperature control of photonics and optoelectronic devices. Nextreme has developed the HV Series Thermoelectric Coolers to address electronics cooling applications with high heat flux and larger heat pumping requirements. The HV Series removes unique voltage and current requirements as barriers to the integration of thin-film thermoelectrics into electronics.
Learn more

Availability

Stock: