B32776T1905K000

TDK
871-B32776T1905K000
B32776T1905K000

Mfr.:

Description:
Film Capacitors 9uF 10% 1300V MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
9 uF
1.3 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
43 mm (1.693 in)
DC Link Film Capacitors
10 %
4 Pin
10.7 mOhms
22 mm (0.866 in)
Straight
- 40 C
+ 125 C
B32776T
Bulk
Brand: TDK
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 70
Subcategory: Capacitors
Part # Aliases: B32776T1905K
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
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Density MKP DC Link Film Capacitors

TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 3.819,20 €
6,81 € 7.627,20 €
2.240 Quote

Similar Products