MPXV7007DP

STMicroelectronics
841-MPXV7007DP
MPXV7007DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL 7KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 7 kPa to 7 kPa
5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
5.25 V
4.75 V
MPXV7007DP
Tray
Brand: STMicroelectronics
Burst Pressure: 75 KPa
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Pin Count: 8
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935324131117
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 2.321

Stock:
2.321
Can Dispatch Immediately
On Order:
500
Expected 12/25/2026
1.750
Expected 2/19/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,82 € 28,82 €
24,31 € 121,55 €
23,45 € 234,50 €
21,73 € 1.086,50 €
21,11 € 2.111,00 €