MKW40Z160VHT4

NXP Semiconductors
841-MKW40Z160VHT4
MKW40Z160VHT4

Mfr.:

Description:
RF System on a Chip - SoC Kinetis KW40Z: BLE 4.1 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 160KB Flash, 20K RAM, 48LQFN,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
BLE 4.1, LR-WPAN
ARM Cortex M0+
2.4 GHz
250 kbps
5 dBm
- 91 dBm, - 102 dBm
900 mV
1.795 V
15.4 mA
18.5 mA
160 kB
- 40 C
+ 85 C
LQFN-48
SMD/SMT
Tray
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: KW40Z
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935322052557
Unit Weight: 89,500 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

NXP MKW40Z/30Z/20Z BLE and IEEE 802.15.4 SoCs

NXP MKW40Z/30Z/20Z BLE and IEEE 802.15.4 SoCs are single-chip devices that enable connectivity for portable and low-power embedded systems. The MKW40Z/30Z/20Z incorporate a radio transceiver operating in the 2.36-2.48GHz range with support for FSK/GFSK and O-QPSK modulations. The SOCs feature an ARM Cortex-M0+ CPU, 160KB Flash and 20KB SRAM. The SOCs also feature BLE Link Layer hardware, 802.15.4 packet processor hardware and peripherals to meet target application requirements.

Availability

Stock: