Sample Kit 1008

TDK
810-SAMPLE-KIT-1008
Sample Kit 1008

Mfr.:

Description:
Capacitor Kits GP MLCC Kit 100V-630V 430pcs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MLCC Capacitor Kits
100 pF to 10 uF
100 V to 630 V
SMD/SMT
Brand: TDK
Package/Case: 1005, 1608, 2012, 3216, 3225, 4532, 5750
Product Type: Capacitor Kits
Factory Pack Quantity: 5
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0), X7R, X7S, X7T
Tolerance: 5 % to 20 %
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK MLCC Capacitor Sample Kits

TDK offers various MLCC Capacitor Sample Kits. These MLCC Capacitor Sample Kits from TDK include capacitors that offer a wide range of capacitances and voltages in a variety of case sizes including 0603, 1005, 1608, 2012, 3216, 3225, 4532, and 5750. Sample Kit 1010 contains Soft Termination Capacitors that are the preferred choice in applications where significant board flex can occur.
Learn More

Availability

Stock: