CER ERF KIT 01

80-CERERFKIT01
CER ERF KIT 01

Mfr.:

Description:
Capacitor Kits 100 PCS OF 110 VALUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Capacitor Kits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MLCC Capacitor Kits
100 fF to 100 pF
10 V to 250 V
0.1 pF to 5 %
SMD/SMT
SMD Indust X7R HT175C
Brand: KEMET
Package/Case: 0201 (0603 metric), 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric)
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 0.1 pF, 0.25 pF, 5 %
Type: High Frequency SMT Capacitor
Unit Weight: 100 g
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Kits

KEMET Capacitor Kits are designed to provide active solutions to the passive component requirements characterized by professional OEM engineering design, prototyping, university lab research, and hobbyist users. These kits contain multiple pieces of each part number and a KEMET catalog outlining drawings, dimensions, marking format, recommended mounting pad dimensions, and ordering information.

Engineering Kits

KEMET offers a variety of engineering kits that exhibit its lineup of ceramic, film, polymer, and tantalum capacitors, supercapacitors, inductors, EMI suppression technologies, and applications. KEMET kits are designed and assembled in order to provide active solutions to the passive component requirements in professional OEM engineering design, prototyping, university lab research, and hobby work.

KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Kit

KEMET CBR Series C0G Dielectric, Ultra High Q, Low ESR RF & Microwave Capacitors Kit contains 100 pieces of each part number. CBR Series RF & Microwave Kit surface mount multilayer ceramic capacitors (MLCCs) feature a robust and stable base metal electrode dielectric system that provides excellent low loss performance. Kemet CBR Series RF & Microwave Kit offers MLCCs with an operating temperature range of -55ºC to +125ºC and capacitance ranges from 0.1pF to 100pF. These devices offer extremely low ESR and high self-resonance characteristics, and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications of the Kemet CBR Series RF & Microwave Kit include critical timing, wireless LAN, satellite communications, tuning, bypass, coupling feedback.
Learn More

Availability

Stock: