TSUS4300

Vishay Semiconductors
782-TSUS4300
TSUS4300

Mfr.:

Description:
Infrared Emitters 950nm, T-1 18mW/sr, +/-16deg.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
950 nm
160 mW/sr
100 mA
1.7 V
170 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Height: 4.5 mm
Illumination Colour: Infrared
Length: 3.2 mm
Lens Dimensions: 3 mm x 3 mm x 3.5 mm
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 800 ns
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Viewing Angle: 16 deg
Vr - Reverse Voltage: 5 V
Width: 3.2 mm
Part # Aliases: TEFD4300 TEFD4300F
Unit Weight: 180,057 mg
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
8541401000
CNHTS:
8541490000
USHTS:
8541410000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: