VSMB2943GX01

Vishay Semiconductors
78-VSMB2943GX01
VSMB2943GX01

Mfr.:

Description:
Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.142

Stock:
1.142 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,397 € 3,97 €
0,304 € 30,40 €
0,295 € 147,50 €
0,265 € 265,00 €
0,264 € 660,00 €
Full Reel (Order in multiples of 6000)
0,243 € 1.458,00 €
0,222 € 2.664,00 €
0,202 € 4.848,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
20 mW/sr
25 deg
100 mA
1.35 V
160 mW
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Fall Time: 15 ns
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: VSMB
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Automotive IR Emitters

Vishay Automotive IR Emitters can be used in a wide range of consumer, medical, industrial, and automotive applications. These devices come in emitters or photodiodes and are also available in matching pairs. Vishay strictly adheres to the Automotive Electronics Council’s Q101 Stress Test Qualification for Automotive Grade Discrete Semiconductors. The minimum operating temperature range for discrete semiconductors per this specification is -40°C to +85°C ambient but could go up to the range of -40°C to +125°C based on the respective application and requirements (most LED applications require at least up to +100°C).