TJA1022TK,118

NXP Semiconductors
771-TJA1022TK118
TJA1022TK,118

Mfr.:

Description:
LIN Transceivers Dual LIN 2.2A/SAE J2602 transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LIN Transceivers
RoHS:  
18 V
5 V
3.2 mA
- 40 C
+ 150 C
SMD/SMT
HVSON-14
LIN Transceivers
LIN Protocol Controller
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data Rate: 20 kBd
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 5 V to 18 V
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TJA1022
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Part # Aliases: 935297106118
Unit Weight: 38,872 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

TJA1022 Dual LIN Transceivers

NXP Semiconductors TJA1022 Dual LIN Transceivers provide the interface between a Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN network. TJA1022 transceivers are primarily intended for in-vehicle subnetworks using baud rates up to 20kBd and are compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO 17987-4:2016 (12V LIN), and SAE J2602. The TJA1022T and TJA1022TK (SO14/HVSON14 packages) are pin compatible with the TJA1020, TJA1021, TJA1027, and TJA1029. TJA1022HG (DHVQFN24 package) is pin compatible with TJA1024. The TJA1022, TJA1024, TJA1027, and TJA1029 are software compatible.

In Stock: 6.422

Stock:
6.422 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,71 € 1,71 €
1,35 € 13,50 €
1,26 € 31,50 €
1,15 € 115,00 €
1,11 € 277,50 €
1,08 € 540,00 €
Full Reel (Order in multiples of 6000)
1,05 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩