OM26630FDKM

NXP Semiconductors
771-OM26630FDKM
OM26630FDKM

Mfr.:

Description:
NFC/RFID Development Tools OM26630FDK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
CLEV6630B
CLRC663
SPI
Brand: NXP Semiconductors
Product Type: NFC/RFID Development Tools
Series: CLRC663
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: RF Readers
Part # Aliases: 935339151699
Unit Weight: 170 g
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
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.

OM26630FDK Development Kit

NXP Semiconductors OM26630FDK Development Kit is designed to demonstrate the functionality of the CLRC663 plus NFC front end and facilitate faster project development. This development kit includes a CLEV6630 board fully supported by the NFC Cockpit and the NFC Reader Library. The OM26630FDK development kit comes with a 65x65mm2 antenna optimized for EMVCo applications and a 30x50mm2 antenna with matching components optimized for access management applications. The OM26630FDK development kit includes three small antenna-matching PCBs for the implementation of a custom antenna-matching circuit. This NXP development kit also features NFC sample cards based on NTAG213 (NFC forum type 2 tag), MIFARE DESFire® EV2, and 10 CLRC663 plus samples.

Availability

Stock: