TC222L16F133NACKXUMA1

726-TC222L16F133NACK
TC222L16F133NACKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-80
TriCore
1 MB
96 kB
32 bit
12 bit
133 MHz
59 I/O
3.3 V
3.3 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 96 kB
Data ROM Type: Flash
Development Kit: KIT_AURIX_TC222_TRB, KIT_AURIX_TFT_MC_EXT
I/O Voltage: 3.3 V
Interface Type: 2 x ASCLIN, 4 x QSPI, 4 x SENT
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Processor Series: TC222L16F
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1800
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Watchdog Timers: Watchdog Timer
Part # Aliases: SAK-TC222L-16F133N AC SP001584424
Unit Weight: 281,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2