17800VISM

710-17800VISM
17800VISM

Mfr.:

Description:
Power Management IC Development Tools Evaluation Boards Power Isolators

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
Isolated DC/DC Converter
8 V to 42 V
3.3 V to 6 V
17791063215
MAGI3C
Brand: Wurth Elektronik
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MAGI3C
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
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C Module Solutions

Würth Elektronik Magl3C Module Solutions feature easy-to-use DC/DC converters and corresponding evaluation boards. These low-profile converters include an integrated regulator IC, power inductor, and capacitors. Fewer external components mean the overall footprint is reduced. Würth Elektronik Magl3C Power Modules offer a highly integrated switching power supply with high power density, low external component count, and excellent electromagnetic compatibility (EMC) characteristics. The corresponding MagI3C evaluation boards offer power conversion efficiency and good output voltage accuracy while maintaining line and load regulation.

Magl³C VISM Power Module Evaluation Board

Würth Elektronik MagI3C VISM Power Module Evaluation Board is a multi-functional EMI optimization tool. This board optimizes EMI behavior based on the application requirements by placing multiple differential and/or common mode filters. The VISM evaluation board consists of three different filter sections. Würth MagI3C VISM (Variable Isolated SIP Module) power module is a functionally isolated, fully integrated DC/DC converter that represents an Application Tailored Power Module (ATPM).

Availability

Stock: