TBU-CA050-500-WH

Bourns
652-TBU-CA050-500-WH
TBU-CA050-500-WH

Mfr.:

Description:
Board Mount Surge Protectors Bi-directional TBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN
500 V
1 A
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Compliance: UL
Features: Overcurrent and Overvoltage
For Use With: Voice, VDSL Cards
Product Type: Board Mount Surge Protectors
Series: TBU-CA
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Ethernet Protector
Unit Weight: 453 mg
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
8541500000
CNHTS:
8536300000
CAHTS:
8542310000
USHTS:
8536308000
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBU® Circuit Protection Devices

Bourns TBU® Circuit Protection Devices block transients in nanoseconds through a current-disconnecting mechanism instead of diverting or shunting the surge to ground. These high-speed surge protection components are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU Circuit Protection Devices are resettable for full functionality after multiple fault events and ideal for telecommunications, industrial, and data communications systems.

TBU®-CA High-Speed Protectors

Bourns TBU®-CA High-Speed Protectors feature low capacitance and MOSFET semiconductor technology to protect against faults caused by AC power cross, short circuits, lightning surges, and induction. These single bidirectional protectors provide an effective barrier between sensitive electronics and surge events. Bourns TBU-CA protectors are ideal for voice / VDSL cards, protection modules / dongles, test and measurement equipment, general electronics, and process control equipment.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

In Stock: 3.915

Stock:
3.915 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,63 € 1,63 €
1,09 € 10,90 €
0,92 € 92,00 €
0,886 € 443,00 €
0,817 € 817,00 €
Full Reel (Order in multiples of 3000)
0,816 € 2.448,00 €
0,771 € 6.939,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩