70ABJ-3-F0E

Bourns
652-70ABJ-3-F0E
70ABJ-3-F0E

Mfr.:

Description:
Battery Contacts MODULAR CONTACT 3-UP FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AB
1 Battery
SMD/SMT
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold
Gender: Female
Number of Contacts: 3 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 70ABF
Factory Pack Quantity: 500
Subcategory: Battery
Type: Modular Contact
Unit Weight: 200 mg
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
8536909599
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

In Stock: 1.589

Stock:
1.589 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,94 € 1,94 €
1,65 € 16,50 €
1,47 € 36,75 €
1,40 € 140,00 €
1,32 € 330,00 €
Full Reel (Order in multiples of 500)
1,25 € 625,00 €
1,17 € 1.170,00 €
1,11 € 2.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩