P2110-EVAL-01

Powercast
582-P2110-EVAL-01
P2110-EVAL-01

Mfr.:

Description:
Power Management IC Development Tools EvalBrd PIC MCU w/ nanoWatt XLP

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Powercast
Product Category: Power Management IC Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
Energy Harvesting
1.8 V to 5.25 V
P2110
P2110
Brand: Powercast
For Use With: TX91501
Interface Type: SMA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 548,600 g
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
8542319000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lifetime Power® Energy Harvesting Development Kit

Powercast Lifetime Power® Energy Harvesting Development Kit  is a complete demonstration and development platform for creating battery-free wireless sensors (passive wireless sensor tags) powered by RF energy (radio waves). It is designed and configured for extremely low power operation, and the firmware is pre-installed for out-of-the-box operation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.118,00 € 1.118,00 €