2337019-1

TE Connectivity
571-2337019-1
2337019-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Receptacles
RP-UMCC
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Reverse
SMD/SMT
Coaxial
Reel
Cut Tape
MouseReel
Body Material: Thermoplastic
Body Style: Straight
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10000
Subcategory: RF Interconnects
Voltage Rating: 200 VAC
Unit Weight: 120 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102.038

Stock:
102.038 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,189 € 0,19 €
0,159 € 1,59 €
0,142 € 3,55 €
0,135 € 13,50 €
0,121 € 30,25 €
0,115 € 115,00 €
0,101 € 252,50 €
0,099 € 495,00 €
Full Reel (Order in multiples of 10000)
0,093 € 930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩