BB-32621

Bud Industries
563-BB-32621
BB-32621

Mfr.:

Description:
PCBs & Breadboards Breadboard (3.2 X 2.2 X 0.3 In)

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: PCBs & Breadboards
RoHS:  
Solderless Breadboards
Solderless
3.22 in
2.16 in
Brand: Bud Industries
Height: 0.33 in
Product Type: Breadboards, Protoboards and Accessories
Series: BB
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 85,048 g
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
8538100000
CNHTS:
8534009000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-ganizer Enclosure Kit

Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €