B1010SP0-2C-R

CEL
551-B1010SP0-2C-R
B1010SP0-2C-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Tx Pout 8dBm Ext Ant BLE Range 50-100m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
7,10 € 4.260,00 €
7,08 € 8.496,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.0
Reel
Brand: CEL
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8525600000
USHTS:
8525601010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B1010SP0 MeshConnect™ Bluetooth Smart Mini Modules

CEL B1010SP0 MeshConnect BLUETOOTH® Smart Mini Modules are single-mode BLUETOOTH® low energy devices. These modules eliminate the design risk and reduce time-to-market for BLUETOOTH® low-energy wireless solutions, including the innovative CSRmesh protocol. MeshConnect B1010SP0 modules provide a high 50m to 100m RF range. The CEL MeshConnect mini-modules are compatible with CEL's existing line of ZigBee and thread-based modules. This allows an easy transition between multiple wireless networking standards via drop-in compatible module hardware.