RJFODE

Amphenol Socapex
523-RJFODE
RJFODE

Mfr.:

Description:
Extraction, Removal & Insertion Tools Insert Removal Tool

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Insert Removal Tool
Insert removal from connector shell
Brand: Amphenol Socapex
For Use With: RJF plug and receptacle inserts
Product Type: Extraction / Insertion Tools
Series: RJField
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: RJ45
Unit Weight: 340,200 g
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
8536699099
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

RJF Industrial Ethernet Connection System

Amphenol Socapex RJF Industrial Ethernet Connection System is IP68 sealed for harsh environment applications such as industrial process control, oil & gas, motion control, robotics, wind energy, data acquisition, and transmission. The RJF system allows the use of an Ethernet Class D / Cat. 5e connection for 10BaseT, 100BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStop® system, the Amphenol Socapex cd RJF Industrial Ethernet Connection System can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust, and fluids. No tools or hazardous on-field cabling is necessary.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 11/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,20 € 60,20 €
55,80 € 279,00 €