L99-M0043-210-C

Rosenberger
476-L99-M0043-210-C
L99-M0043-210-C

Mfr.:

Description:
Ethernet Cables / Networking Cables cable assembly Magnetic RJ45

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/29/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,37 € 42,37 €
35,49 € 354,90 €
33,46 € 836,50 €
30,60 € 1.530,00 €

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Adapter Cable
RJ45
8 Position
Female
210 mm (8.268 in)
Gray
26 AWG
Brand: Rosenberger
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 450892
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

Magnetic RJ45 Cables

Rosenberger Magnetic RJ45 Cables feature a female adapter cable and a male extension cable. The RJ45 series is an innovative magnetic connector solution for Ethernet connections and features a high number of mating cycles and ease of termination design. The unique, self-mating and locking magnetic plug ensures the right connection every time, even in the most difficult places. Rosenberger Magnetic RJ45 Cables are ideal for applications where connections and disconnections are needed frequently.