GRF4014-W

Guerrilla RF
459-GRF4014-W
GRF4014-W

Mfr.:

Description:
RF Amplifier .1-6GHz GaAs Gain 17dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 6 GHz
3 V to 8 V
60 mA
17 dB
0.8 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
24 dBm
39 dBm
- 40 C
+ 105 C
AEC-Q100
GRF4014
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.3325 GHz
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
1,82 € 455,00 €
1,79 € 895,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,62 € 8.100,00 €