453-00011-K1

Ezurio
239-453-00011-K1
453-00011-K1

Mfr.:

Description:
Multiprotocol Development Tools Pinnacle 100 LTE-M/NB-IoT and Bluetooth DVK - External Antenna

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
687 MHz to 2.5 GHz
453-00011
2.2 V to 12 V
I2C, SPI, UART, USB
Bluetooth
LTE-M, NBIoT
Brand: Ezurio
For Use With: Pinnacle 100 Modem
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: Pinnacle 100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Pinnacle 100
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pinnacle™ 100 Cellular Modem Development Kits

Ezurio Pinnacle™ 100 Cellular Modem Development Kits provide a platform for rapid BLUETOOTH® Low Energy (BLE) and cellular connectivity prototyping, providing multiple options for the development of Cellular IoT, BLE, and Near Field Communication (NFC) applications. These development kits include the Pinnacle 100 Cellular Modem, Pinnacle 100 Development Board, a nano SIM card with prepaid data, a power supply, a BLE Sensor Tag, cables, and hardware. The kits also include access to a complete Cloud demo environment built on Amazon Web Services (AWS), enabling an instant out-of-box Cloud computing experience.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,55 € 168,55 €