Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal

Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is approved for use with a Raspberry Pi RP2040 microcontroller and is suitable for RoHS-compliant reflow. This lead-free module comes in a 3.2mm x 2.5mm x 0.8mm package that offers a wide operating temperature range of -40°C to +85°C. Additional features include a 12MHz center frequency, 3pF shunt capacitance, 10pF load capacitance, and a frequency tolerance and stability range of -30ppm to +30ppm. Abracon ABM8-272-T3 Ultra-Miniature Ceramic SMD Crystal is lead free and RoHS/RoHS II compliant.

Features

  • Miniature package
  • Suitable for RoHS-compliant reflow
  • Wide operating temperature range
  • Approved for use with a Raspberry Pi RP2040 microcontroller
  • Fundamental-AT operation mode
  • Moisture sensitivity level (MSL) 1
  • Lead free
  • RoHS/RoHS II compliant

Specifications

  • 3.2mm x 2.5mm x 0.8mm dimensions
  • 12MHz center frequency
  • -30ppm to +30ppm frequency tolerance at +25°C
  • -30ppm to +30ppm frequency stability over operating temperature
  • 50Ω equivalent series resistance (ESR)
  • 3pF shunt capacitance
  • 10pF load capacitance
  • -40°C to +85°C operating temperature range
Published: 2024-02-19 | Updated: 2025-06-17