Littelfuse LVR Line-Voltage-Rated Resettable Fuses
Littelfuse LVR Line-Voltage-Rated Resettable Fuses help protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at +20°C. They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatible with fuse solutions. Unlike traditional fuses, these do not require replacement after a fault event. After power has been removed and the overcurrent condition eliminated, the circuit is restored to normal operating condition. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI). LVR devices resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent and continuous operation motor applications.Features
- 50mA to 2A current ratings
- 120VAC and 240VAC line voltage ratings
- UL, CSA, and TÜV agency recognition
- Fast time-to-trip
- Low resistance
Applications
- Electromagnetic loads
- Game machines
- Industrial controls
- Lighting ballast
- Loudspeakers
- Medical equipment
- Motors, fans, and blowers
- Point-of-sale equipment
- Satellite video receivers
- Security and fire alarm systems
- Test and measurement equipment
- USB hubs, ports, and peripherals
View Results ( 45 ) Page
| Part Number | Datasheet | Description | Hold Current | Current Rating - Max | Resistance | Pd - Power Dissipation |
|---|---|---|---|---|---|---|
| LVR016K-2 | ![]() |
Resettable Fuses - PPTC 265V 24AWG Lead.16A | ||||
| LVR025K-2 | ![]() |
Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 250 mA | 3.5 A | 3.8 Ohms | 1.5 W |
| LVR012S-2 | ![]() |
Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 120 mA | 20 A | 12 Ohms | 1 W |
| LVR100S-240-2 | ![]() |
Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded | ||||
| LVR005NS-2 | ![]() |
Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 50 mA | 20 A | 65 Ohms | 700 mW |
| LVR033K-2 | ![]() |
Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 330 mA | 4.5 A | 2.6 Ohms | 1.7 W |
| LVR033S-2 | ![]() |
Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 330 mA | 20 A | 2.6 Ohms | 1.7 W |
| LVR012S | ![]() |
Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 120 mA | 20 A | 12 Ohms | 1 W |
| LVR016S | ![]() |
Resettable Fuses - PPTC .16A 240VAC 20/2A Imax | 160 mA | 20 A | 7.8 Ohms | 1.4 W |
| LVR016S-2 | ![]() |
Resettable Fuses - PPTC .16A 240VAC 20/2A Imax | 160 mA | 20 A | 7.8 Ohms | 1.4 W |
Published: 2013-11-14
| Updated: 2022-03-11